Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.470 |
10+ | €4.240 |
25+ | €4.140 |
50+ | €4.050 |
100+ | €3.950 |
250+ | €3.870 |
500+ | €3.790 |
Product Information
Product Overview
The ACPL-C87A-000E is a precision optically isolated Voltage Sensor, designed specifically for voltage sensing. Its 2V input range and high 1GΩ input impedance, makes it well suited for isolated voltage sensing requirements in electronic power converters applications including motor drives and renewable energy systems. In a typical voltage sensing implementation, a resistive voltage divider is used to scale the DC-link voltage to suit the input range of the voltage sensor. A differential output voltage that is proportional to the input voltage is created on the other side of the optical isolation barrier. The high common-mode transient immunity (15kV/us) of this provides the precision and stability needed to accurately monitor DC-link voltage in high noise environments. Combined with superior optical coupling technology, this implements sigma-delta modulation, chopper stabilized amplifiers.
- 0.5% High gain accuracy
- Unity gain 1V/V
- -35ppm/°C Low gain drift
- -0.3mV Input offset voltage
- Advanced sigma-delta A/D modulation technology
- 15kV/µs Common-Mode transient immunity
Applications
Sensing & Instrumentation, Test & Measurement, Industrial
Technical Specifications
1Amplifiers
SSO
8Pins
5kVrms
100kHz
0.1%
Surface Mount
105°C
No SVHC (23-Jan-2024)
SOIC
1 Channel
3V to 5.5V
SOIC
-
100kHz
Optical
-40°C
ACPL-C87x Series
-300µV
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate