Product Overview
The ACPL-M61T-000E is a 1-channel 5-pin optically coupled Logic Gate Optocoupler combines an AlGaAs light emitting diode and an integrated high gain photodetector. The output of the detector IC is an open-collector Schottky-clamped transistor. The internal shield provides a guaranteed common-mode transient immunity specification of 15000V/µs at VCM=1000V. It is suitable for use in automotive high speed communications logic interfacing with low propagation delays, input/output buffering and is recommended for use in high operating temperature environment. This unique design provides maximum AC and DC circuit isolation while achieving TTL compatibility. The optocoupler AC and DC operational parameters are guaranteed from -40 to 125°C.
- High CMR and high speed
- 6.5mA Typical low LED drive current
- 100ns Maximum low propagation delay
- -40 to 125°C Wide temperature range
Applications
Automotive, Communications & Networking, Signal Processing
Technical Specifications
4kV
5Pins
10Mbaud
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate