Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.96 |
| 10+ | €14.02 |
| 25+ | €14.01 |
| 50+ | €13.65 |
| 100+ | €13.29 |
Product Information
Product Overview
AEAT-9955-Q32 is an angular magnetic rotary sensor that provides accurate angular measurement over a full 360 degrees of rotation. A sophisticated system uses integrated Hall sensor elements with complex analog and digital signal processing within a single device. A simple two-pole magnet generates the necessary magnetic field by rotating it in perpendicular. Wide magnetic field sensor configurations allow On Axis (end of shaft) or Off Axis (side of shaft, axial and radial) modes in application. This versatile solution capable of supporting a broad range of applications with its robust architecture to measure and deliver both absolute and incremental signals. Applications include brushless DC motor and stepper motor, resolver and potentiometer replacement, industrial automation and robotics, industrial sewing machine and textiles equipment.
- 18-bits magnetic encoder on-off axis, 5V and 3.3V operation
- Flexible incremental ABI resolution ranging from 1 to 20000CPR
- Commutation angle output UVW 1pp to 32pp, PWM output modes
- User-programmable zero position, direction, index width and index position
- Programmable hysteresis, INL angle correction for high accuracy
- Operating temperature range from -40°C to +125°C
- 32-leads TQFN package
Technical Specifications
Programmable Angular Magnetic Encoder
5.5V
32Pins
125°C
-
4.5V
QFN
-40°C
-
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate