Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.840 |
| 5+ | €15.180 |
| 10+ | €13.520 |
| 50+ | €13.250 |
| 100+ | €12.980 |
| 250+ | €12.710 |
Price for:Each
Minimum: 1
Multiple: 1
€16.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAEDR-8500-102
Order Code2213636
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width-
Sensing Distance1mm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Sensor Case / PackageSMD
Collector Emitter Voltage Max-
Collector Current IC Max-
Sensor Output TypeDigital
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AEDR-8500-102 is a Reflective Incremental Encoder for card readers and close loop stepper motors. The AEDR-850X encoder is the smallest 3-channels optical encoder with digital outputs in the market employing reflective technology for motion control purposes. The encoder houses an LED light source and a photo detecting circuitry.
- World smallest 3-channel reflective technology encoder
- Built-in interpolator, factor of 1x, 2x and 4x selectable via external pinouts
- TTL compatible
- -20 to 85°C Absolute operating temperature range
Applications
Sensing & Instrumentation, Motor Drive & Control, Consumer Electronics, Industrial, Computers & Computer Peripherals
Technical Specifications
Sensing Method
Reflective
Sensing Distance
1mm
Supply Voltage Max
5.5V
Collector Emitter Voltage Max
-
Sensor Output Type
Digital
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
-
Supply Voltage Min
4.5V
Sensor Case / Package
SMD
Collector Current IC Max
-
IP Rating
-
Operating Temperature Min
-20°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United Arab Emirates
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United Arab Emirates
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
Product traceability