Print Page
Image is for illustrative purposes only. Please refer to product description.
15,357 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.762 |
10+ | €0.532 |
25+ | €0.511 |
50+ | €0.489 |
100+ | €0.359 |
500+ | €0.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAERD-N1CB-00010
Order Code4171254
Technical Datasheet
Peak Wavelength850nm
Angle of Half Intensity15°
Diode Case StyleSMD
Radiant Intensity (Ie)140mW/Sr
Rise Time15ns
Fall Time tf16ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
SMD
Rise Time
15ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
Angle of Half Intensity
15°
Radiant Intensity (Ie)
140mW/Sr
Fall Time tf
16ns
Forward Voltage VF Max
1.95V
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability