Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAFBR-57L1APZ
Order Code4626757
Product RangeAFBR Series
Technical Datasheet
88 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €65.830 |
| 5+ | €61.190 |
| 10+ | €56.540 |
| 50+ | €55.530 |
Price for:Each
Minimum: 1
Multiple: 1
€65.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-57L1APZ
Order Code4626757
Product RangeAFBR Series
Technical Datasheet
Wavelength Typ1310nm
Supply Voltage3.3V
Data Rate Max1250Mbps
Product RangeAFBR Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Wavelength Typ
1310nm
Data Rate Max
1250Mbps
SVHC
No SVHC (07-Nov-2024)
Supply Voltage
3.3V
Product Range
AFBR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.b.5.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability