Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAFBR-5813TQZ
Order Code3787997
Product RangeAFBR-58x3xxZ
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €35.080 |
5+ | €31.510 |
10+ | €27.930 |
50+ | €27.220 |
100+ | €26.500 |
Price for:Each
Minimum: 1
Multiple: 1
€35.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-5813TQZ
Order Code3787997
Product RangeAFBR-58x3xxZ
Technical Datasheet
Wavelength Typ1308nm
Supply Voltage3.3V
Data Rate Max125Mbaud
Product RangeAFBR-58x3xxZ
SVHCNo SVHC (12-Jan-2017)
Product Overview
125MBd fast Ethernet 1x9 transceiver. It provides the system designer with products to implement a range of 125MBd fast Ethernet and FDDI as well as 100Mb/s Asynchronous Transfer Mode (ATM) designs. Suitable for Multimode 50-µm or 62.5-µm core fiber backbone links up to 2Km, Multimode fiber wiring closet to desktop links, very low cost multimode fiber links from wiring closet to desktop, multimode fiber media converters applications.
- Full compatibility with 100BASE-FX version IEEE802.3u
- Full compatibility with FDDI
- Multisource 1 × 9 package style with choice of duplex ST receptacle
- Single 3.3V power supply operation
- DCPECL differential input and output data connections
- DCPECL signal detect output
- Industrial temperature range -40°C to 85°C
- Wave solder and aqueous wash process compatible
Technical Specifications
Wavelength Typ
1308nm
Data Rate Max
125Mbaud
SVHC
No SVHC (12-Jan-2017)
Supply Voltage
3.3V
Product Range
AFBR-58x3xxZ
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.b.5.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability