Print Page
Image is for illustrative purposes only. Please refer to product description.
145 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €60.040 |
5+ | €55.220 |
10+ | €50.400 |
50+ | €49.390 |
Price for:Each
Minimum: 1
Multiple: 1
€60.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-FS13B25
Order Code4351467
Technical Datasheet
Wavelength Typ850nm
Supply Current17mA
Data Transmission Distance100mm
Data Rate Max1.25Gbps
Supply Voltage3.3V
Power Rating100mW
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Wavelength Typ
850nm
Data Transmission Distance
100mm
Supply Voltage
3.3V
Product Range
-
Supply Current
17mA
Data Rate Max
1.25Gbps
Power Rating
100mW
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability