Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €21.490 |
10+ | €15.470 |
25+ | €13.870 |
50+ | €13.360 |
100+ | €12.850 |
Product Information
Product Overview
AFBR-S4N22P014M is a single-channel silicon photomultiplier (SiPM) array that is used for ultrasensitive precision measurements of single photons. This SiPM is based on NUV-MT technology, which combines improved photo-detection efficiency (PDE) with decreased dark count rate and reduced crosstalk compared to the NUV-HD technology. The SPAD pitch is 40μm. Larger areas can be covered by tiling multiple AFBR-S4N22P014M SiPMs. The encapsulation for good mechanical stability and robustness is realized by an epoxy clear mould compound, which is highly transparent down to UV wavelengths, resulting in a broad response in the visible light spectrum with high sensitivity toward the blue and near-UV region of the light spectrum. It is used in applications such as X-ray and gamma-ray detection, nuclear medicine, positron emission tomography, safety and security, physics experiments, Cherenkov detection.
- High PDE (63% at 420nm), excellent SPTR and CRT
- 4-side tileable, with high fill factors
- Highly transparent epoxy protection layer
- Excellent uniformity of breakdown voltage and gain between devices
- Spectral range is 900nm maximum at (12V OV and 25°C)
- Breakdown voltage is 32.5V typical at (12V OV and 25°C)
- Photo-detection efficiency is 63% typical at (12V OV and 25°C)
- Temperature coefficient of breakdown voltage is 30mV/°C typical at (12V OV and 25°C)
- Dark current per element is 0.98µA typical at (12V OV and 25°C)
- Operating temperature range from -20°C to +60°C
Technical Specifications
-
-
2.48mm x 2.71mm
40µm
420nm
4Pins
60°C
No SVHC (12-Jan-2017)
Silicon Photomultiplier
2mm x 2mm
2464Microcells
Array
Array
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate