Quantity | Price (ex VAT) |
---|---|
300+ | €44.350 |
Product Information
Product Overview
AFBR-S50MV85G is a Broadcom® Time-of-Flight sensor module for distance and motion measurement based on the optical Time-of-Flight principle. The technology has been developed with a special focus on applications that need the highest speed and accuracy at medium distance ranges, with a small size and very low power consumption. Due to its ambient light suppression, use in outside environments is possible in sunlight. The sensor accurately measures white, black, and colored, as well as metallic and retroreflective surfaces. The module has an integrated infrared laser light source and an internal clock source. For system health monitoring, a reference pixel is used in addition to the integrated voltage and temperature sensors. Applications include distance measurement, human-machine interfaces, robotics, automation and control, security surveillance, inventory monitoring, and augmented reality.
- Very fast measurement rates of up to 3KHz, operation up to 200klx
- Multipixel for 3D motion detection, integrated calibrated clock source
- Accuracy error typically below ±1%, unambiguous range up to 100m in 2f mode
- Reference pixel for system health monitoring, laser Class 1 eye safe ready
- Supply voltage sensor range from 4.5 to 5.5V, output current of SDO range from 3 to 8mA
- Integrated 850nm laser light source, receiver with 32 pixels
- Field-of-view per pixel of 1.55° × 1.55°, distance range up to 3m and beyond
- Transmitter beam width of 4° × 4° to illuminate typically 7 to 16 pixels (3 pixels per dimension)
- Typical optical peak output power of 40mW, typical optical average output power <lt/>0.6mW
- Size without pin (L × W × H) is 12.4 × 7.6 × 7.9mm³, -20 to 70°C ambient operation temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
10m
SPI
-
4.5V
5.5V
Time of Flight
Time-of-Flight Sensor Module
Broadcom AFBR-S50MV85G-EK Multipixel Distance and Motion Measurement Sensor Eval Kit
Solder
No SVHC (12-Jan-2017)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate