Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €18.300 |
5+ | €17.910 |
10+ | €17.510 |
50+ | €15.990 |
100+ | €15.450 |
250+ | €15.140 |
Product Information
Product Overview
AFBR-S6EPY12251R is an ezPyro thin film digital (SMD) I²C pyroelectric IR sensor with 4.48µm / 620nm filter for flame detection. It combines a high-quality sensor with a high level of configurable electronic integration in a small SMD package. High sensitivity combined with fast response times ensures rapid and accurate flame detection. The high dynamic range allows detection of small and large flames, nearby or over larger distances. This sensor integrates a digital, current-mode read-out offering high responsivity over the full frequency range of flame flicker (3-30Hz). An industry standard I²C communication enables plug-and-play connectivity to microcontrollers and allows easy tuning and calibration. Applications include gas sensing: CO2, CO, CH4, NO, anaesthetics, refrigerants, exhaust gases etc, flame detection: CO2 and H2O gases from hydrocarbon or hydrogen flames, food and oil analysis: sugars, proteins, fats, base and acidic numbers, motion detection, gesture recognition.
- World first SMD pyroelectric sensor, smallest digital pyroelectric sensor
- Lower system cost due to integrated functions, fully configurable independent channel
- Plug-and-play connectivity using the I²C bus interface and daisy chaining sensors
- Ultra-low power, sleep modes and wake-up by signal, fast switch-on
- Reducing emitter on time and thus system power consumption
- EMI immunity, extensive development support ecosystem
- Open API, wide development tools array
- Supply voltage range from 1.75 to 3.6V
- Operating temperature range from -40 to +85°C
- 15bit ΔΣ ADC at 1ksp ADC
Technical Specifications
Digital Sensor
1.65mm
Serial I2C
-
ezPyro Series
1Channels
4.48µm (Flame Channel with Main Detector)
SMD 5.65mm x 3.7mm x 1.55mm
90°
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate