Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €58.540 |
| 5+ | €51.220 |
| 10+ | €42.440 |
| 50+ | €38.050 |
Product Overview
AFBR-S6PY0211 is a thin film analogue pyroelectric single-channel IR sensor with a 4.64µm / 180nm filter for gas detection and substance concentration measurements, offering exceptionally high responsivity, low microphonics and class-leading thermal and electrical stability. This device is mainly used for CO detection. This high-performance current mode sensor achieves a signal-to-noise of ~10,000 and offers a fast, stable response over a wide operating frequency range. The sensor element is built into a low-noise circuit that has an internal CMOS operational amplifier, with a 10Gohm feedback resistor outputting a voltage signal centred on half the supply rail. Applications include NDIR gas detection, flame detection, NDIR pellistor and electrochemical replacements, automotive gas analysis, medical gas analysis, anaesthesia, fluid analysis, food safety, THz detection, energy measurement, and miniaturized designs.
- Fastest response leading to higher resolution and lower power consumption
- High responsivity and SNR, robust – low microphonics
- Thermally stable to slow drift and thermal shock, instant switch-on
- Long operational life - a stable pyroelectric material
- Wide filter choice, extended temperature range
- Less external gain required, reliable and easy to use
- Outstanding support of hardware, software and algorithm development
Technical Specifications
CO
2.5mm
TO-39
-
1Channels
Analogue
-
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate