Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAR25-E01Copy
Manufacturer Standard Lead Time32 weeks
Order Code4063571
Your Part Number
8 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
NOW* on orders €50.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €573.660 |
Price for:Each
Minimum: 1
Multiple: 1
€573.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
AR25-E01 is a programming kit for AR25 series smart absolute encoders. It is used for programming of AR25 encoders to achieve optimal performance capability of the encoder.
- USB powered
- Support configurations of the AR25 series encoders
- SPI 4 wires output
- 5V operating voltage
Contents
1 unit of SPI programming kit, 1 unit of USB cable for PC interface and the associated programming software.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Broadcom
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Application Sub Type
0
Silicon Core Number
AR25
Kit Contents
SPI Programming Kit AR25, USB Cable, Associated Programming Software
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability
