Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €31.750 |
5+ | €28.420 |
10+ | €26.680 |
25+ | €24.440 |
50+ | €22.870 |
Product Information
Product Overview
AR35-T25S is an AR35-T25 series programmable reflective absolute through-hole rotary encoder. It is designed for space-constrained motion control applications. This encoder is designed with an overall diameter of 35mm and a maximum axial through-hole of 9.5mm for through-shaft motors and axial cabling. Dual-mode operating voltage of 3.3V and 5V are suitable for handheld and portable device applications. Employing Broadcom-patented reflective optical encoding theory, the AR35-T25 series provides high-accuracy with correction, which is unattainable by the magnetic encoder. Mode of output: AR35-T25S built in with SSI-3 wires protocol which is a synchronous, point-to-point, serial communication channel from 1MHz up to 10MHz. Applications include robotic automation and engineering, factory automation and drone, medical and dentistry, devices and equipment, high-accuracy portable and handheld devices, miniature motor, servo motor, and linear actuator.
- Miniature absolute encoder ASIC surface mount DFN package: 10.9mm (L) x 9.1mm (W) x 1.5mm (H)
- User-programmable resolution ranging from 17bit and 25bit single turn
- User-programmable incremental output (ABI) resolution ranging from 128 to 8192 CPR
- User-programmable commutation signal (UVW) ranging from 2, 3, 4, 5, 12, 30, 32 pole pair
- Differential output for ABI and UVW
- Temperature range of -40°C to 115°C, suitable for most industrial operations
- Dual-mode operating voltage of 3.3V and 5V, enabling handheld and portable device applications
- Output current per ch is ±5mA, rise time is 30ns max and fall time is 30ns ( (CL=50pF, RL=1.2Kohm)
- 25bits resolution, rotary motion type
- INC operating frequency of 128KHz (velocity (rpm) x CPR/60)
Technical Specifications
SSI
3V
DFN
-40°C
-
No SVHC (12-Jan-2017)
Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering
5.5V
34Pins
115°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate