Quantity | Price (ex VAT) |
---|---|
5+ | €704.040 |
Product Information
Product Overview
AS20-M42-E01 is a programming kit for AS20 series encoder for all protocol options of SSI, SPI, RS485 and BiSS-C. It supports protocol such as RS485 option (2.5/5.0/10Mbps baud rate), BiSS-C option, SPI 4-Wire option (single ended) and SSI 2-Wire option (configuration in SPI 4-Wire mode). The Broadcom® AS20-series miniature encoder is a magnetic sensing absolute multi-turn encoder kit based on Broadcom's proprietary Energy Harvesting (EH) technologies. The EH Multi-Turn (EHMT) offers battery-less and non-gear based solutions, eliminating the need for maintenance and contamination prevention.
- For programming of AS20 encoders to achieve optimal performance capability of the encoder
- USB powered
- Support configurations of the AS20 series encoders
Contents
1 unit of MCU based programming kit, 1 unit of USB cable for PC interface, DUT cable and the associated programming software.
Technical Specifications
AS20
Patented Energy Harvesting Technology, SSI/RS-485/BiSS-C w/Integrated Differential Line Transceivers
No SVHC (12-Jan-2017)
Encoder Programming Kit
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate