Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.920 |
10+ | €1.710 |
25+ | €1.630 |
50+ | €1.500 |
100+ | €1.440 |
Product Information
Product Overview
The ASSR-1218 series from Avago Technologies are photoMOS relays in miniature 4pin SOP package. These relays consist of an AlGaAs infrared light emitting diode (LED) input stage is optically coupled to a high voltage output detector circuit. The detector consists of a high speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 3mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.8V or less.
- Compact solid state bidirectional signal switch
- SPST-NO contact configuration
- Output withstand voltage is 60V
- Current rating is 0.2A
- CMOS compatibility low input current
- Low on-resistance of 0.25ohm typical for DC and 1ohm typical for AC/DC
- High input to output insulation voltage
- UL, CSA approved
- Operating temperature range from -40°C to 85°C
- Output power dissipation of 400mW
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics, Medical, Security, Communications & Networking
Warnings
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage or degradation which may be induced by ESD.
Technical Specifications
SPST
AC / DC
200mA
Surface Mount
25mA
3.75kV
1µA
No SVHC (23-Jan-2024)
SPST-NO (1 Form A)
60V
SO-4
Gull Wing
10ohm
0.4pF
ASSR-12XX Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate