Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €8.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
€8,405.00 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
AUV3-SQ62-0RT0K is a 3W 3535 surface-mount UV LED. It is an energy-efficient LED that can be driven with high currents and can dissipate heat efficiently, resulting in higher reliability. Its low-profile package design addresses a wide variety of applications where superior robustness and high efficiency are required. This is packaged with ceramic-based materials, and the quartz lens on top of the package provides the product longevity needed for the respective end applications. Typical applications include industrial curing, photocatalyst purification, medical applications, and horticulture.
- High-radiant flux output using InGaN dice technology
- Compatible with the reflow soldering process
- 60° viewing angle at TJ=25°C, IF=700mA
- 365nm typical peak wavelength at TJ=25°C, IF=700mA
- 1020mW typical radiant flux at TJ=25°C, IF=700mA
- Operating temperature range from -40 to +100°C
- Forward voltage is 3.70V typ at TJ=25°C, IF=700mA
Technical Specifications
UV LED Type
UV-A
Radiant Power
1.02W
UV LED Case Style
Top View SMD, 3.5mm x 3.5mm
Forward Voltage
3.7V
Technology / Material
InGaN
Wavelength
365nm
Angle of Half Intensity
30°
Forward Current If
700mA
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763
Product traceability