Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoBCM957504-P425G
Order Code4350977
Your Part Number
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €659.260 |
Price for:Each
Minimum: 1
Multiple: 1
€659.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
BCM957504-P425G is a quad-port 25Gb/s SFP28 Ethernet PCI Express 4.0 x16 network interface card. It supports SFP28/SFP+ optical modules and copper direct-attach cables. The card uses the Broadcom BCM57504 100GbE MAC controller with an integrated quad-channel 25GbE SFI transceiver. It is ideal for data centres or cloud computing.
- Industry’s most secure PCIe adapter solution leveraging Broadcom’s BroadSAFE® technology
- Multi-host support: dual-host x8 mode, fully compliant with the SFF-8402 standard
- x16 PCI Express 4.0 compliant, SR-IOV with up to 1k virtual functions (VFs)
- Function-level reset (FLR) support, TruFlow™ flow processing engine
- Virtual network termination – VXLAN, NVGRE, Geneve, GRE encap/decap
- vSwitch acceleration, tunnel-aware stateless offloads, DCB support – PFC, ETS, QCN, DCBx
- RDMA over converged Ethernet (RoCE), network controller sideband interface (NC-SI)
- TCP, UDP, and IP checksum offloads, large send offload (LSO), large receive offload (LRO)
- TCP segmentation offload (TSO), receive-side scaling (RSS), transmit-side scaling (TSS)
- VLAN insertion/removal, interrupt coalescing, network boot-PXE, UEFI
Technical Specifications
Networking Interface
SFP28
SVHC
No SVHC (12-Jan-2017)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability