Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €1,431.000 |
Price for:Each
Minimum: 10
Multiple: 10
€14,310.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
BCM957508-P2100G is a dual-port 100Gb/s QSFP56 Ethernet PCI Express 4.0 x16 network interface card. It supports QSFP56/QSFP28/QSFP+ optical modules and copper direct-attach cables. The card uses the Broadcom BCM57508 200GbE MAC controller with an integrated dual-channel 100GbE SFI transceiver. It is ideal for data centres or cloud computing.
- Industry’s most secure PCIe adapter solution leveraging Broadcom’s BroadSAFE® technology
- Multi-host support: dual-host x8 mode, fully compliant with the SFF-8402 standard
- x16 PCI Express 4.0 compliant, SR-IOV with up to 1k virtual functions (VFs)
- Function-level reset (FLR) support, TruFlow™ flow processing engine
- Virtual network termination – VXLAN, NVGRE, Geneve, GRE encap/decap
- vSwitch acceleration, tunnel-aware stateless offloads, DCB support – PFC, ETS, QCN, DCBx
- RDMA over converged Ethernet (RoCE), network controller sideband interface (NC-SI)
- TCP, UDP, and IP checksum offloads, large send offload (LSO), large receive offload (LRO)
- TCP segmentation offload (TSO), receive-side scaling (RSS), transmit-side scaling (TSS)
- VLAN insertion/removal, interrupt coalescing, network boot-PXE, UEFI
Technical Specifications
Networking Interface
QSFP56
SVHC
No SVHC (12-Jan-2017)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability