Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoCSMW-LA00-AVX0E
Order Code4064788
Product RangeCSMW-Lx00-AxxxE Series
Technical Datasheet
10,554 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.070 |
| 10+ | €0.745 |
| 25+ | €0.716 |
| 50+ | €0.686 |
| 100+ | €0.507 |
| 500+ | €0.426 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoCSMW-LA00-AVX0E
Order Code4064788
Product RangeCSMW-Lx00-AxxxE Series
Technical Datasheet
Product RangeCSMW-Lx00-AxxxE Series
LED ColourAmber
Wavelength Typ590nm
Viewing Angle120°
Luminous Flux @ Test32.4lm
Forward Current If Max200mA
Forward Current @ Test150mA
Forward Voltage @ Test2.4V
Luminous Intensity @ Test10.5cd
Power Dissipation Pd580mW
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
CSMW-Lx00-AxxxE Series
Wavelength Typ
590nm
Luminous Flux @ Test
32.4lm
Forward Current @ Test
150mA
Luminous Intensity @ Test
10.5cd
Automotive Qualification Standard
AEC-Q101
LED Colour
Amber
Viewing Angle
120°
Forward Current If Max
200mA
Forward Voltage @ Test
2.4V
Power Dissipation Pd
580mW
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062
Product traceability