Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHCMS-2905
Order Code4459978
Product RangeHCMS-29xx Series
Technical Datasheet
18 In Stock
140 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €33.910 |
| 5+ | €30.240 |
| 10+ | €26.560 |
| 50+ | €24.880 |
| 100+ | €23.190 |
Price for:Each
Minimum: 1
Multiple: 1
€33.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCMS-2905
Order Code4459978
Product RangeHCMS-29xx Series
Technical Datasheet
LED ColourDeep Red
Forward Current If400µA
Luminous Intensity770µcd
No. of Digits / Alpha4
Character Size3.81mm
Supply Voltage5V
Display Area Width17.78mm
Character FormatDot Matrix
Display Area Height10.16mm
Product RangeHCMS-29xx Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Deep Red
Luminous Intensity
770µcd
Character Size
3.81mm
Display Area Width
17.78mm
Display Area Height
10.16mm
SVHC
No SVHC (21-Jan-2025)
Forward Current If
400µA
No. of Digits / Alpha
4
Supply Voltage
5V
Character Format
Dot Matrix
Product Range
HCMS-29xx Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability