Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHCMS-2973
Order Code4459980
Product RangeHCMS-29xx Series
Technical Datasheet
140 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €41.260 |
5+ | €37.220 |
10+ | €33.170 |
50+ | €31.380 |
100+ | €29.590 |
Price for:Each
Minimum: 1
Multiple: 1
€41.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCMS-2973
Order Code4459980
Product RangeHCMS-29xx Series
Technical Datasheet
LED ColourGreen
Forward Current If800µA
Luminous Intensity270µcd
No. of Digits / Alpha8
Character Size5.08mm
Supply Voltage5V
Display Area Width42.93mm
Character FormatDot Matrix
Display Area Height11.43mm
Product RangeHCMS-29xx Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Colour
Green
Luminous Intensity
270µcd
Character Size
5.08mm
Display Area Width
42.93mm
Display Area Height
11.43mm
SVHC
No SVHC (23-Jan-2024)
Forward Current If
800µA
No. of Digits / Alpha
8
Supply Voltage
5V
Character Format
Dot Matrix
Product Range
HCMS-29xx Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability