Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | €46.340 |
Price for:Each
Minimum: 100
Multiple: 100
€4,634.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The HEDM-6140#T12 is a Code Wheel for HEDS-9000, HEDS-9100, HEDS-9040 and HEDS-9140 series encoder modules. The film code wheel offers higher resolution (up to 1024 CPR on a 28mm diameter) with an operating temperature of 70°C. In addition, this material offers a specific reliability rating. It is important to consider the specific application operating environment, long term operating conditions and temperature ranges when choosing a code wheel material.
- ±0.175mm Shaft axial play
- ±0.04mm TIR Shaft eccentricity plus radial play
- 250000rad/sec² Acceleration
- -40 to +70°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Pulses Per Revolution
2000
Encoder Output
-
Encoder Mounting
6mm Shaft
Product Range
HEDM-6140
Rotational Speed Max
30000rpm
Frequency
200kHz
Rotational Life Cycles
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
Product traceability