Product Information
Product Overview
The HEDS-5540#A02 is a quick assembly Three Channel Optical Encoder, each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry and a code wheel which rotates between the emitter and detector IC. It has a third channel index output in addition to the two channel quadrature. This index output is a 90 electrical degree, high true index pulse which is generated once for each full rotation of the code wheel and it utilizes metal code wheels and features external mounting ears.
- Three channel quadrature output with optional index pulse
- Quick and easy assembly
- No signal adjustment required
- Resolutions up to 1024 counts per revolution
- TTL compatible
- Silicone rubber - Semitransparent-ESD protective material
- 500 CPR
Applications
Industrial, Automation & Process Control
Warnings
Normal handling precautions should be taken to avoid static discharge.
Technical Specifications
Optical
500PPR
Vertical
Quadrature
HEDS-55xx
-
No Shaft
3mm
5.5V
100°C
Solder Pin
Incremental
0 Detents
Without Push Switch
Screw Mount
30000rpm
3Channels
-
4.5V
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate