Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €30.340 |
Price for:Each
Minimum: 100
Multiple: 100
€3,034.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The HEDS-6140#B09 is a Metal Codewheel for use with Avago Technologies HEDS-9000, HEDS- 9100, HEDS-9040 and HEDS-9140 series encoder modules. Designed for many environments, applications and budgets, code wheels are available in glass, film and metal. These code wheels are available in resolutions from 96 counts per revolution (CPR) to 1024 CPR on an 11mm optical radius and 500 to 2048 CPR on a 23.36mm optical radius.
- 1000 Counts per revolution
- 1/2" Shaft diameter
- 30000RPM Velocity
Applications
Sensing & Instrumentation
Technical Specifications
Pulses Per Revolution
1000
Encoder Output
-
Encoder Mounting
1/2" Shaft
Product Range
-
Rotational Speed Max
30000rpm
Frequency
100kHz
Rotational Life Cycles
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability