Print Page
Image is for illustrative purposes only. Please refer to product description.
374 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.610 |
5+ | €17.210 |
10+ | €14.800 |
50+ | €13.620 |
100+ | €12.430 |
250+ | €12.180 |
Price for:Each
Minimum: 1
Multiple: 1
€19.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-1525EZ
Order Code4690903
Technical Datasheet
Wavelength Typ650nm
Data Rate Max12Mbaud
Data Transmission Distance50m
Forward Current If60mA
Forward Voltage2.1V
Reverse Voltage Vr13V
Signal Rate Max12Mbaud
Fibre Optic Connector TypeVlink
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wavelength Typ
650nm
Data Transmission Distance
50m
Forward Voltage
2.1V
Signal Rate Max
12Mbaud
Product Range
-
Data Rate Max
12Mbaud
Forward Current If
60mA
Reverse Voltage Vr
13V
Fibre Optic Connector Type
Vlink
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability