Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.650 |
5+ | €11.270 |
10+ | €10.890 |
50+ | €8.960 |
100+ | €8.400 |
250+ | €8.230 |
Product Information
Product Overview
The HFBR-RXXYYYZ series from Avago are standard attenuation plastic optical fibre cables. These cables are constructed from single step index fibre sheathed in a black polyethylene jacket. The duplex fibre consists of two simplex fibres joined with a zipcord web. The HFBR-RXXYYYZ series cable complies with UL VW-1 flame retardant specification (UL E89328). These are available in unconnected or connected options.
- CPR: Not Yet Qualified
- Compatible with Avago Versatile Link family of connectors and fibre optic components
- Operating temperature range -40°C to 85°C
- Tensile force of 50N for single channel and 100N for dual channel
- Maximum external diameter is 2.27mm
- Available in wide range of reel lengths
- 0.27dB/m cable attenuation
Applications
Industrial, Automation & Process Control, Communications & Networking, Medical, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Plastic Optical
1Fibres
5m
5m
Polyethylene (PE)
No SVHC (23-Jan-2024)
1mm
2.2mm
16.4ft
Black
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate