Print Page
Image is for illustrative purposes only. Please refer to product description.
824 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.450 |
5+ | €5.640 |
10+ | €4.670 |
50+ | €4.190 |
100+ | €3.870 |
250+ | €3.610 |
Price for:Each
Minimum: 1
Multiple: 1
€6.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-5029
Order Code1175568
Technical Datasheet
For Use WithAvago High Dome T-13/4 Lamps
Accessory TypeLED Housing
Product Range-
SVHCTo Be Advised
Product Overview
The HLMP-5029 is a 5mm right angle LED Housing for use with Avago high dome T-13/4 lamps. Housing material is high temperature nylon capable of withstanding temperatures up to 150°C and leads should be pre-bent 90° prior to snapping into the right angle housing.
- High contrast black plastic
Applications
Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
For Use With
Avago High Dome T-13/4 Lamps
Product Range
-
Accessory Type
LED Housing
SVHC
To Be Advised
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability