Print Page
Image is for illustrative purposes only. Please refer to product description.
493 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.800 |
10+ | €1.520 |
25+ | €1.430 |
50+ | €1.370 |
100+ | €1.320 |
500+ | €1.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSDL-9100-024
Order Code3912416
Technical Datasheet
Sensing Range Max60mm
Sensor TypeProximity Sensor
Sensing Distance Max60mm
Sensing MethodReflective
Sensor Output TypeAnalogue
Output TypeAnalogue
Product Range-
Connection MethodPCB
Supply Voltage DC Min500mV
Supply Voltage Min-
Supply Voltage DC Max1.3V
Supply Voltage Max-
Light Source-
Qualification-
IP Rating-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Sensing Range Max
60mm
Sensing Distance Max
60mm
Sensor Output Type
Analogue
Product Range
-
Supply Voltage DC Min
500mV
Supply Voltage DC Max
1.3V
Light Source
-
IP Rating
-
Operating Temperature Max
85°C
Sensor Type
Proximity Sensor
Sensing Method
Reflective
Output Type
Analogue
Connection Method
PCB
Supply Voltage Min
-
Supply Voltage Max
-
Qualification
-
Operating Temperature Min
-40°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability