Print Page
Image is for illustrative purposes only. Please refer to product description.
9,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.519 |
9000+ | €0.474 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€1,557.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMF-C113
Order Code4326351
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle125°
Lens ShapeDome
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 80mcd, G 50mcd, B 60mcd
Forward Voltage / ColourR 1.9V, G 2V, B 3.4V
Wavelength / ColourR 626nm, G 572nm, B 470nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Dome
Luminous Intensity / Colour
R 80mcd, G 50mcd, B 60mcd
Wavelength / Colour
R 626nm, G 572nm, B 470nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
125°
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 1.9V, G 2V, B 3.4V
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability