Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 94 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | €0.140 |
| 9000+ | €0.120 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€420.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMF-C157
Order Code4326355
Technical Datasheet
LED ColourGreen, Orange
LED MountingSMD
Bulb Size2mm x 2.7mm
Viewing Angle170°
Lens ShapeRectangular
Forward Current / ColourO 20mA, G 20mA
Luminous Intensity / ColourO 8mcd, G 15mcd
Forward Voltage / ColourO 2.2V, G 2.2V
Wavelength / ColourO 604nm, G 572nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green, Orange
Bulb Size
2mm x 2.7mm
Lens Shape
Rectangular
Luminous Intensity / Colour
O 8mcd, G 15mcd
Wavelength / Colour
O 604nm, G 572nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
170°
Forward Current / Colour
O 20mA, G 20mA
Forward Voltage / Colour
O 2.2V, G 2.2V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability