Print Page
5,766 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.550 |
5+ | €17.520 |
10+ | €15.490 |
50+ | €14.230 |
100+ | €12.970 |
250+ | €12.710 |
Price for:Each
Minimum: 1
Multiple: 1
€19.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The SFH 551/1-1V from Avago is a 5MBd receiver diode with TTL out and direct fiber connector for polymer optical fiber applications. This device is a low cost 650nm digital receiver diode for simple optical data transmission with polymer optical fiber. It incorporates a photodetector with integrated IC and provides a TTL output signal and works with the Avago SFH757 transmitter diode.
- Bipolar IC with open collector output
- Sensitive in visible and near IR range
- Low switching threshold
- 2.2mm aperture holds standard 980μm/1000μm/2200μm plastic fiber
- No fiber stripping required
- Moulded microlens for efficient coupling
- Maximum photosensitivity wavelength of 700nm
Applications
Fibre Optics, Industrial, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wavelength Typ
700nm
Data Transmission Distance
0m
SVHC
No SVHC (23-Jan-2024)
Data Rate Max
5Mbps
Product Range
SFH
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003005
Product traceability