Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROTHER
Manufacturer Part NoDK11204
Order Code8779163
Also Known AsGTIN UPC EAN: 4977766628167
Technical Datasheet
25 In Stock
9 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.710 |
10+ | €9.340 |
Price for:Each
Minimum: 1
Multiple: 1
€9.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROTHER
Manufacturer Part NoDK11204
Order Code8779163
Also Known AsGTIN UPC EAN: 4977766628167
Technical Datasheet
Label Tape TypeAdhesive
Tape Length54mm
Tape Width17mm
Tape MaterialPaper
Label Tape ColourBlack on White
For Use WithBrother QL Series Label Printer
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Labels for the Brother QL range of label printers.
- Multi purpose, 17mm (W) x 54mm (L) - 400 labels per roll
- Standard strength adhesive
- High quality Brother Genuine Supplies ensuring clear and durable results
- Compatible with Brother QL label printers
Technical Specifications
Label Tape Type
Adhesive
Tape Width
17mm
Label Tape Colour
Black on White
Product Range
-
Tape Length
54mm
Tape Material
Paper
For Use With
Brother QL Series Label Printer
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:48211090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.184