Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROTHER
Manufacturer Part NoDK22210
Order Code8779198
Also Known AsGTIN UPC EAN: 4977766628181
Technical Datasheet
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.970 |
10+ | €12.710 |
Price for:Each
Minimum: 1
Multiple: 1
€12.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROTHER
Manufacturer Part NoDK22210
Order Code8779198
Also Known AsGTIN UPC EAN: 4977766628181
Technical Datasheet
Label Tape Type-
Tape Length30.5m
Tape Width29mm
Tape MaterialPaper
Label Tape ColourWhite
For Use WithBrother QL500W, QL700, QL720NW, QL580N, QL650TD & QL1050 Printers
Product Range-
SVHCTo Be Advised
Product Overview
Paper tape for the Brother QL range of label printers.
- Continuous paper tape, 29mm (W) x 30.48M (L)
- Standard strength adhesive
- High quality Brother Genuine Supplies ensuring clear and durable results
- Compatible with Brother QL label printers
Technical Specifications
Label Tape Type
-
Tape Width
29mm
Label Tape Colour
White
Product Range
-
Tape Length
30.5m
Tape Material
Paper
For Use With
Brother QL500W, QL700, QL720NW, QL580N, QL650TD & QL1050 Printers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.313