Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROTHER
Manufacturer Part NoDK22214
Order Code8779180
Also Known AsGTIN UPC EAN: 4977766628525
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.790 |
10+ | €11.550 |
Price for:Each
Minimum: 1
Multiple: 1
€11.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROTHER
Manufacturer Part NoDK22214
Order Code8779180
Also Known AsGTIN UPC EAN: 4977766628525
Technical Datasheet
Label Tape Type-
Tape Length30.5m
Tape Width12mm
Tape MaterialPaper
Label Tape ColourWhite
For Use WithBrother QL500W, QL700, QL720NW, QL580N, QL650TD & QL1050 Printers
Product Range-
SVHCTo Be Advised
Product Overview
With the DK continuous length label, you can decide for yourself the length and width of your labels. You get unique flexibility to work with and can create almost any type of label you want by adjusting the size of the label from 12mm to 1M directly on your computer screen. The labels you create can be used for more or less any indoor application purpose, so whether it's for your workplace or your home, we have labels to suit you.
- Continuous paper tape, 12mm (W) x 30.48M (L)
- Standard strength adhesive
- High quality Brother Genuine Supplies ensuring clear and durable results
- Compatible with Brother QL label printers
Technical Specifications
Label Tape Type
-
Tape Width
12mm
Label Tape Colour
White
Product Range
-
Tape Length
30.5m
Tape Material
Paper
For Use With
Brother QL500W, QL700, QL720NW, QL580N, QL650TD & QL1050 Printers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.313