Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROTHER
Manufacturer Part NoMK221BZ
Order Code3799580
Also Known AsGTIN UPC EAN: 4977766624831
Technical Datasheet
153 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €13.000 |
10+ | €12.740 |
Price for:Each
Minimum: 1
Multiple: 1
€13.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROTHER
Manufacturer Part NoMK221BZ
Order Code3799580
Also Known AsGTIN UPC EAN: 4977766624831
Technical Datasheet
Label Tape TypeSelf-Laminating
Tape Length8m
Tape Width9mm
Tape Material-
Label Tape ColourBlack on White
For Use WithBrother P-touch Label Printers
Product Range-
SVHC4-tert-butylphenol (08-Jul-2021)
Product Overview
The MK221BZ is a 9mm black on white non laminated plastic tape for use with Brother P-Touch label printers (such as PT-80, PT-55 and PT-90 models)
- 9mm wide, 8M long
- Black text on white label
- High quality Brother Genuine Supplies ensuring clear and durable results
- Compatible with Brother P-touch label printers
Applications
Commercial, Computers & Computer Peripherals
Technical Specifications
Label Tape Type
Self-Laminating
Tape Width
9mm
Label Tape Colour
Black on White
Product Range
-
Tape Length
8m
Tape Material
-
For Use With
Brother P-touch Label Printers
SVHC
4-tert-butylphenol (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4-tert-butylphenol (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03861