Print Page
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €55.520 |
Price for:Each
Minimum: 1
Multiple: 1
€55.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROTHER
Manufacturer Part NoPTE110
Order Code2920314
Product RangeP-Touch
Also Known AsGTIN UPC EAN: 4977766774796
Technical Datasheet
Printer TypeHand Held
Printer TechnologyThermal Transfer
Print Resolution180dpi
Product RangeP-Touch
Plug Type-
For Use WithHGe & Tze Labeling Tape Cassettes
SVHCTo Be Advised
Product Overview
Ensuring compliance with electrical regulations is critical for electrical installers/contractors. The PT-E110 prints on durable labels ideal for identification of plug and switch faceplates, cables, conduits and consumer units
- Label widths 3.5, 6, 9 and 12mm
- 200 symbols including electrician, audio visual and Network Infrastructure
- Built in industrial strength cutter, with cut/pause to reduce waste
- Easy to use QWERTY keyboard
- Easy to read large 15 character, 2 line backlit LCD screen
- 3 year warranty as standard for peace of mind
Technical Specifications
Printer Type
Hand Held
Print Resolution
180dpi
Plug Type
-
SVHC
To Be Advised
Printer Technology
Thermal Transfer
Product Range
P-Touch
For Use With
HGe & Tze Labeling Tape Cassettes
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84433900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75