Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROTHER
Manufacturer Part NoPTE310BTVP
Order Code4573749
Also Known AsGTIN UPC EAN: 4977766834049
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €220.590 |
Price for:Each
Minimum: 1
Multiple: 1
€220.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROTHER
Manufacturer Part NoPTE310BTVP
Order Code4573749
Also Known AsGTIN UPC EAN: 4977766834049
Technical Datasheet
Product Overview
The PT-E310BT offers a professional labelling solution for any electrical or datacom installation. Ensuring cables, conduits, switches and sockets are clearly identified with long-lasting, durable labels is essential for electricians, datacom, telecom and security equipment installers. With built-in, industry-specific functions and one-touch applications keys, as well as Bluetooth connectivity, the PT-E310BT allows for quick and efficient printing, wherever you are on-site.
- Built-in specialist labelling functions and industry symbols
- Prints 3.5, 6, 9, 12 and 18mm labels
- Industrial strength cutter with cut pause to reduce waste
- Print labels from a PC, smartphone or tablet via USB and Bluetooth connectivity
- Large backlit graphic display to preview labels before printing
- Includes TZe-S641 black on yellow, 18 mm tape
- USB type C power adapter not included
Contents
Label Printer, Rechargeable Li-Ion Battery, USB A-C Cable & Carry Case
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.81