Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.210 |
Price for:Each
Minimum: 1
Multiple: 1
€38.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROTHER
Manufacturer Part NoTX131
Order Code216495
Technical Datasheet
Label Tape TypeAdhesive-Laminated
Tape Length15m
Tape Width12mm
Tape MaterialPET (Polyester) Film
Label Tape ColourBlack on Transparent
For Use WithBrother PT-8000 Label Machines
Product Range-
SVHC4-tert-butylphenol (08-Jul-2021)
Product Overview
Developed to withstand extremes of temperature and environments, the versatile TX131 labelling tape is sure to provide you with labels that last. The 12mm wide black text on clear glossy label can be used anywhere and everywhere, whether that be in the home, office or other workplaces
- 12mm wide, 15M long
- Black text on clear label
- High quality Brother Genuine Supplies Tested to be resistant to fading, water, chemicals, abrasion and temperature extremes
- Compatible with Brother P-touch label printers PT-7000, PT-8000, PT-PC
Technical Specifications
Label Tape Type
Adhesive-Laminated
Tape Width
12mm
Label Tape Colour
Black on Transparent
Product Range
-
Tape Length
15m
Tape Material
PET (Polyester) Film
For Use With
Brother PT-8000 Label Machines
SVHC
4-tert-butylphenol (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:4-tert-butylphenol (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12