Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROTHER
Manufacturer Part NoTX211
Order Code216331
Technical Datasheet
Label Tape TypeAdhesive-Laminated
Tape Length15m
Tape Width6mm
Tape MaterialPET (Polyester) Film
Label Tape ColourBlack on White
For Use WithBrother PT-8000 Label Machines
Product Range-
SVHC4-tert-butylphenol (08-Jul-2021)
Product Overview
Developed to withstand extremes of temperature and environments, the versatile TX211 labelling tape is sure to provide you with labels that last. The 6mm wide black text on white glossy label can be used anywhere and everywhere, whether that be in the home, office or other workplaces
- 6mm wide, 15M long
- Black text on white label
- High quality Brother Genuine Supplies Tested to be resistant to fading, water, chemicals, abrasion and temperature extremes
- Compatible with Brother P-touch label printers PT-7000, PT-8000, PT-PC
Applications
Industrial
Technical Specifications
Label Tape Type
Adhesive-Laminated
Tape Width
6mm
Label Tape Colour
Black on White
Product Range
-
Tape Length
15m
Tape Material
PET (Polyester) Film
For Use With
Brother PT-8000 Label Machines
SVHC
4-tert-butylphenol (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:4-tert-butylphenol (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1