Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROTHER
Manufacturer Part NoTZE231
Order Code3702136
Also Known AsGTIN UPC EAN: 4977766685177
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBROTHER
Manufacturer Part NoTZE231
Order Code3702136
Also Known AsGTIN UPC EAN: 4977766685177
Technical Datasheet
Label Tape TypeAdhesive-Laminated
Tape Length8m
Tape Width12mm
Tape Material-
Label Tape ColourBlack on White
For Use WithBrother P-touch Label Printers
SVHCTo Be Advised
Alternatives for TZE231
1 Product Found
Product Overview
Quality laminated tape, suitable for use with the Brother label printing machines, except the PT-65, PT-75 and PT-85.
- 12mm wide, 8m long
- High quality genuine Brother cassette
- Ensure durable, easily readable results
Technical Specifications
Label Tape Type
Adhesive-Laminated
Tape Width
12mm
Label Tape Colour
Black on White
SVHC
To Be Advised
Tape Length
8m
Tape Material
-
For Use With
Brother P-touch Label Printers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054