Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBROTHER
Manufacturer Part NoTZE2312PK
Order Code2500776
Technical Datasheet
Label Tape Type-
Tape Length-
Tape Width-
Tape Material-
Label Tape Colour-
For Use With-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Label Tape Type
-
Tape Width
-
Label Tape Colour
-
Product Range
-
Tape Length
-
Tape Material
-
For Use With
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10705
Product traceability