Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROTHER
Manufacturer Part NoTZE251
Order Code3702131
Also Known AsGTIN UPC EAN: 4977766685412
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €27.950 |
5+ | €27.390 |
10+ | €26.830 |
Price for:Each
Minimum: 1
Multiple: 1
€27.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROTHER
Manufacturer Part NoTZE251
Order Code3702131
Also Known AsGTIN UPC EAN: 4977766685412
Technical Datasheet
Label Tape TypeAdhesive-Laminated
Tape Length8m
Tape Width24mm
Tape Material-
Label Tape ColourBlack on White
For Use WithBrother P-touch Label Printers
SVHCTo Be Advised
Alternatives for TZE251
1 Product Found
Product Overview
Create reliable labels that are designed to withstand extremes of temperature, sunlight, water, chemicals and abrasion with this TZe-251 24mm black on white labelling tape. Compatible with a huge range of our label printers, this genuine Brother product makes staying organised around either the home or office simple.
- 24m wide, 8m long
- High quality genuine Brother cassette
- Ensure durable, easily readable results
Technical Specifications
Label Tape Type
Adhesive-Laminated
Tape Width
24mm
Label Tape Colour
Black on White
SVHC
To Be Advised
Tape Length
8m
Tape Material
-
For Use With
Brother P-touch Label Printers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085