Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROTHER
Manufacturer Part NoTZE261
Order Code3702071
Also Known AsGTIN UPC EAN: 4977766685528
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBROTHER
Manufacturer Part NoTZE261
Order Code3702071
Also Known AsGTIN UPC EAN: 4977766685528
Technical Datasheet
Label Tape TypeAdhesive-Laminated
Tape Length8m
Tape Width36mm
Tape Material-
Label Tape ColourBlack on White
For Use WithBrother P-touch Label Printers
SVHCTo Be Advised
Alternatives for TZE261
1 Product Found
Product Overview
Compatible with a wide range of Brother’s P-touch printers, this genuine laminated TZe-261 labelling tape cassette is especially versatile thanks to its easy-to-read black and white colour – so it comes in useful around the home, office and in other workplaces.
- 36mm Wide, 8m long
- High quality genuine Brother cassette
- Ensure durable, easily readable results
Technical Specifications
Label Tape Type
Adhesive-Laminated
Tape Width
36mm
Label Tape Colour
Black on White
SVHC
To Be Advised
Tape Length
8m
Tape Material
-
For Use With
Brother P-touch Label Printers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125