Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €24.020 |
Product Information
Product Overview
The TZE-FX241 is a flexible ID laminated TZe Tape Cassette primarily used for the identification of cables and fibre, this 18mm black on white Brother flexible-ID label tape cassette has been developed with a special adhesive that allows the label to be either wrapped repeatedly around a cable or can be stuck to itself in the style of a flag. It is also suitable for other applications where there are tightly curved surfaces such as pipes and conduits. Use the various features of your P-touch labelling machine to print durable labels on demand, quickly and efficiently. TZe tape cassettes are quick and easy to install and come in various label widths, colours and materials - ensuring your P-touch machine can be used for all labelling needs. Brother P-touch laminated labels have been developed to last, even under extreme conditions and are able to withstand extremes of temperature, sunlight, water, chemicals and abrasion.
- 18mm wide, 8M long
- Black text on white label
- Flexible ID tape perfectly suited for cable wrapping and bending
- High quality Brother Genuine Supplies Tested to the extreme to be resistant to fading, water, chemicals, abrasion and temperature extremes
- Compatible with Brother P-touch label printers
Technical Specifications
Adhesive-Laminated
18mm
Black on White
TZE
8m
PET (Polyester) Film
Brother P-touch Label Printers
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate