Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROYCE CONTROL
Manufacturer Part No99-1901
Order Code4832645
Your Part Number
Technical Datasheet
48 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €34.790 |
| 5+ | €34.090 |
| 10+ | €33.400 |
Price for:Each
Minimum: 1
Multiple: 1
€34.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part No99-1901
Order Code4832645
Technical Datasheet
CT ConstructionToroidal
Current Ratio1000:1
Accuracy Class-
Power Rating-
Window Diameter35mm
Frequency Range-
Transformer MountingSurface Mount
Transformer TerminalsCable
Transformer ApplicationsDetection of Leakage Current in Relays
Primary Current65A
Secondary Current Nom-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CT Construction
Toroidal
Accuracy Class
-
Window Diameter
35mm
Transformer Mounting
Surface Mount
Transformer Applications
Detection of Leakage Current in Relays
Secondary Current Nom
-
SVHC
No SVHC (25-Jun-2025)
Current Ratio
1000:1
Power Rating
-
Frequency Range
-
Transformer Terminals
Cable
Primary Current
65A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077