Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No1-1546306-8
Order Code7392230
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No1-1546306-8
Order Code7392230
Technical Datasheet
No. of Rows2 Row
No. of Positions18Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing9.53mm
Rated Current20A
Rated Voltage300V
Product Range-
SVHCNo SVHC (17-Jan-2023)
Alternatives for 1-1546306-8
1 Product Found
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
9.53mm
Rated Voltage
300V
SVHC
No SVHC (17-Jan-2023)
No. of Positions
18Ways
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074164