Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No1-282836-0
Order Code3089113
Product RangeTermi-Blok 5mm PCB Mount
Technical Datasheet
821 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €4.460 | 
| 10+ | €2.860 | 
| 100+ | €2.250 | 
| 250+ | €2.190 | 
| 500+ | €2.150 | 
| 1000+ | €2.100 | 
Price for:Each
Minimum: 1
Multiple: 1
€4.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No1-282836-0
Order Code3089113
Product RangeTermi-Blok 5mm PCB Mount
Technical Datasheet
Pitch Spacing5mm
No. of Positions10Ways
Wire Size AWG Min30AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.4mm²
Wire Connection MethodScrew
Rated Current13.5A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeTermi-Blok 5mm PCB Mount
SVHCLead (27-Jun-2024)
Product Overview
The 1-282836-0 is a 10-position 1-row low profile PCB Terminal Block with a 5mm centreline, side wire entry and M3 screw clamp terminals that accept a wire size range of 30 to 16AWG. This 5.0mm low profile PCB terminal block have an interlocking feature and is made from green polyamide 6.6 GF housing and tin-plated brass contacts. Ease of assembly is facilitated by built-in interlocks on the housings.
- Vertical mounting angle
- Nickel-plated brass screw
- Easy to assembly
- -40 to +105°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
30AWG
Conductor Area CSA
1.4mm²
Rated Current
13.5A
Block Orientation
Through Hole Right Angle
SVHC
Lead (27-Jun-2024)
No. of Positions
10Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
Termi-Blok 5mm PCB Mount
Alternatives for 1-282836-0
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5