Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No1546693-1
Order Code1363247
Technical Datasheet
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No1546693-1
Order Code1363247
Technical Datasheet
Convert FromD Sub 9 Position Plug
Convert ToScrew Type 10 Position Terminal Block
Rated Current-
Rated Voltage-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Convert From
D Sub 9 Position Plug
Rated Current
-
Product Range
-
Convert To
Screw Type 10 Position Terminal Block
Rated Voltage
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032206