Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2318770-3
Order Code3020085
Product RangeWireMate
Technical Datasheet
533 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.580 |
| 50+ | €0.493 |
| 100+ | €0.492 |
| 250+ | €0.491 |
| 500+ | €0.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€5.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2318770-3
Order Code3020085
Product RangeWireMate
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions3Ways
Rated Current5A
Rated Voltage250V
Block OrientationSurface Mount Right Angle
Product RangeWireMate
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Header
No. of Positions
3Ways
Rated Voltage
250V
Product Range
WireMate
Pitch Spacing
5mm
Rated Current
5A
Block Orientation
Surface Mount Right Angle
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005